- Home ›
- All Products›
- 0AKHBK400-BA
0AKHBK400-BA
Bel Power Solutions
Fuse - 400A - 1000V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 400A - 1000V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKHBK400BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKHBK400-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$121.21
6
$119.39
10
$114.29
20
$109.59
50
$106.67
100 +
$105.07
Click for Quote
Log in
to unlock special pricing