- Home ›
- All Products›
- 0AFGBK160SBA
0AFGBK160SBA
Bel Power Solutions
Fuse - 160A - 240V/150V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 160A - 240V/150V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AFGBK160SBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AFGBK160SBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$8.59
40
$8.46
60
$8.21
100
$7.97
260
$7.53
500
$7.33
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing