- Home ›
- All Products›
- 0ADKP0500-RE
0ADKP0500-RE
Bel Power Solutions
Ceramic tube fuse Axial Pigtail 5x20mm UL Slow Blow 500mA 600V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic tube fuse Axial Pigtail 5x20mm UL Slow Blow 500mA 600V
Search Keywords: 0ADKP0500RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ADKP0500-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.594
250
$1.114
500
$1.042
1,000
$1.009
3,000
$0.953
5,000
$0.951
8,000
$0.948
10,000 +
$0.946
Click for Quote
Log in
to unlock special pricing