- Home ›
- All Products›
- 0ACH-9800-TE
0ACH-9800-TE
Bel Power Solutions
Fast Acting Brick Fuse - 80A - SMT - -40 to 125°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fast Acting Brick Fuse - 80A - SMT - -40 to 125°C - Tape&Reel
Search Keywords: 0ACH9800TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACH-9800-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$11.67
500
$6.18
750
$4.35
1,000 +
$4.26
Click for Quote
Log in
to unlock special pricing