- Home ›
- All Products›
- 0ACG-5000-TE
Bel Power Solutions
0ACG-5000-TE
SMD Fuse - 5A - 500VDC/350VAC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Fuse - 5A - 500VDC/350VAC - Tape&Reel
Search Keywords: 0ACG5000TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACG-5000-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0ACG-5000-TE RoHS compliant?
Yes, 0ACG-5000-TE is RoHS compliant.
What is the lead time for 0ACG-5000-TE?
The standard lead time for 0ACG-5000-TE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
250
$1.80
500
$1.75
1,000
$1.65
3,000
$1.61
5,000
$1.56
8,000
$1.55
10,000
$1.54
15,000 +
$1.53
Click for Quote
Log in
to unlock special pricing