- Home ›
- All Products›
- 0ACG-2500-TE
0ACG-2500-TE
Bel Power Solutions
SMD Fuse - 2.5A - 500VDC/350VAC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - 2.5A - 500VDC/350VAC - Tape&Reel
Search Keywords: 0ACG2500TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACG-2500-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.39
1,000
$1.36
3,000
$1.34
5,000
$1.32
8,000
$1.31
10,000
$1.30
15,000 +
$1.29
Click for Quote
Log in
to unlock special pricing