- Home ›
- All Products›
- 0ACF-1000-TE
0ACF-1000-TE
Bel Power Solutions
SMD Fuse. Fast Acting - 1A - 1000VDC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse. Fast Acting - 1A - 1000VDC
Search Keywords: 0ACF1000TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACF-1000-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$11.07
500
$5.86
750
$4.12
1,000 +
$4.04
Click for Quote
Log in
to unlock special pricing