- Home ›
- All Products›
- 0697W4000-01
0697W4000-01
Bel Power Solutions
Fuse Subminiature 4A 350V Time Lag 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature 4A 350V Time Lag 2-Pin Bulk
Search Keywords: 0697W400001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0697W4000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Ships today, if you order in
Buy all 996 in-stock or the regular minimum order quantity of 1000
Stock lot only:
996
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.2663
1,000
$0.2421
3,000
$0.2163
5,000
$0.2082
8,000
$0.1992
10,000
$0.1981
25,000
$0.1969
50,000
$0.1964
100,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing