- Home ›
- All Products›
- 0697W2500-02
0697W2500-02
Bel Power Solutions
Fuse Subminiature 2.5A 350V Time Lag 2-Pin Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Fuse Subminiature 2.5A 350V Time Lag 2-Pin Ammo Pack
Search Keywords: 0697W250002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0697W2500-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2048
3,000
$0.1959
5,000
$0.1931
8,000
$0.1852
10,000
$0.1847
25,000
$0.1358
50,000
$0.1304
100,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing