- Home ›
- All Products›
- 0697W2000-05
Bel Power Solutions
0697W2000-05
Fuse Subminiature 2A 350V Time Lag 2-Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature 2A 350V Time Lag 2-Pin Bulk
Search Keywords: 0697W200005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0697W2000-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0697W2000-05 RoHS compliant?
Yes, 0697W2000-05 is RoHS compliant.
What is the lead time for 0697W2000-05?
The standard lead time for 0697W2000-05 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,536
Can Ship immediately
Minimum Order Quantity:
700
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
700
$0.2075
3,000
$0.2000
5,000
$0.1966
8,000
$0.1933
10,000
$0.1919
25,000
$0.1370
50,000
$0.1336
100,000 +
$0.0923
Click for Quote
Log in
to unlock special pricing