- Home ›
- All Products›
- 0697H0500-02
0697H0500-02
Bel Power Solutions
Fuse Subminiature 0.5A 100V Slow Blow 2-Pin Thru-Hole Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature 0.5A 100V Slow Blow 2-Pin Thru-Hole Ammo Pack
Search Keywords: 0697H050002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0697H0500-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1654
3,000
$0.1618
5,000
$0.1607
8,000
$0.1575
10,000
$0.1571
25,000
$0.1159
50,000
$0.1156
100,000 +
$0.0840
Click for Quote
Log in
to unlock special pricing