- Home ›
- All Products›
- 0697H0315-05
0697H0315-05
Bel Power Solutions
Fuse Micro Slow Blow 315mA 350VAC/100VDC 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Micro Slow Blow 315mA 350VAC/100VDC 2-Pin Thru-Hole Bulk
Search Keywords: 0697H031505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0697H0315-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2078
3,000
$0.1988
5,000
$0.1960
8,000
$0.1879
10,000
$0.1874
25,000
$0.1354
50,000
$0.1350
100,000 +
$0.0981
Click for Quote
Log in
to unlock special pricing