- Home ›
- All Products›
- 0692-6300-02
0692-6300-02
Bel Power Solutions
Fuse - Board Mount (Cartridge Style Excluded) - 6.3A 250VAC - Slow Blow - 50A Breaking - Radial, Can, Vertical Package - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - Board Mount (Cartridge Style Excluded) - 6.3A 250VAC - Slow Blow - 50A Breaking - Radial, Can, Vertical Package - Through Hole.
Search Keywords: 0692630002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0692-6300-02
-
Alias/AKA:MRT-6.3-AMMO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,860
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1814
3,000
$0.1775
5,000
$0.1750
8,000
$0.1727
10,000
$0.1723
25,000
$0.1525
50,000
$0.1521
100,000 +
$0.1364
Click for Quote
Log in
to unlock special pricing