- Home ›
- All Products›
- 0692-2000-01
Bel Power Solutions
0692-2000-01
Fuse Subminiature Slow Blow Acting 2A 250V Radial 7.7 X 8.35mm Thermoplastic Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | 0692-2000-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |