- Home ›
- All Products›
- 0686F2000-01
0686F2000-01
Bel Power Solutions
Fuse - 2A 32VAC/63VDC - 35A(AC)/50A(DC) Breaking Capacity - 0603 (1608 Metric) Package - Board Mount (Cartridge Style Excluded ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 2A 32VAC/63VDC - 35A(AC)/50A(DC) Breaking Capacity - 0603 (1608 Metric) Package - Board Mount (Cartridge Style Excluded).
Search Keywords: 0686F200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686F2000-01
-
Alias/AKA:C2F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$0.1655
5,000
$0.1356
10,000
$0.1341
25,000
$0.1219
50,000
$0.1207
100,000
$0.1002
150,000
$0.0986
250,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing