- Home ›
- All Products›
- 0686F0500-01
0686F0500-01
Bel Power Solutions
Fuse - 500mA 32VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 0603 (1608 Metric) - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 500mA 32VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 0603 (1608 Metric) - Surface Mount.
Search Keywords: 0686F050001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686F0500-01
-
Alias/AKA:C2F-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,510
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1547
5,000
$0.1220
10,000
$0.1217
25,000
$0.1214
50,000
$0.1207
100,000
$0.1002
150,000
$0.0999
250,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments