Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

0686-3000-01

Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic CE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic CE/UL
Search Keywords: 0686300001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: 0686-3000-01
Alias/AKA: C2Q-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0686-3000-01 RoHS compliant?
Yes, 0686-3000-01 is RoHS compliant.
What is the lead time for 0686-3000-01?
The standard lead time for 0686-3000-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1504
5,000
$0.1483
10,000
$0.1422
25,000
$0.1066
50,000
$0.1024
100,000
$0.0737
150,000 +
$0.0736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!