- Home ›
- All Products›
- 0686-1500-01
0686-1500-01
Bel Power Solutions
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic CE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic CE/UL
Search Keywords: 0686150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686-1500-01
-
Alias/AKA:C2Q-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 6/12/26
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.2035
2,500
$0.1526
3,750
$0.1424
5,000 +
$0.1396
Click for Quote
Log in
to unlock special pricing