- Home ›
- All Products›
- 0686-0250-01
0686-0250-01
Bel Power Solutions
Fuse Chip Very Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic CE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic CE/cULus
Search Keywords: 0686025001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686-0250-01
-
Alias/AKA:C2Q-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1475
5,000
$0.1454
10,000
$0.1394
25,000
$0.0976
50,000
$0.0937
100,000
$0.0562
150,000
$0.0561
250,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments