- Home ›
- All Products›
- 0685T8000-01
0685T8000-01
Bel Power Solutions
Fuse Chip Slow Blow Acting 8A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Slow Blow Acting 8A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Search Keywords: 0685T800001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685T8000-01
-
Alias/AKA:C1T-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$0.1616
5,000
$0.1581
10,000
$0.1546
25,000
$0.1354
50,000
$0.1323
100,000
$0.1104
150,000 +
$0.1099
Click for Quote
Log in
to unlock special pricing