- Home ›
- All Products›
- 0685T1250-01
0685T1250-01
Bel Power Solutions
Fuse - Board Mount (Cartridge Style Excluded) - 1.25A 63VAC/VDC - Slow Blow - 1206 (3216 Metric) - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - Board Mount (Cartridge Style Excluded) - 1.25A 63VAC/VDC - Slow Blow - 1206 (3216 Metric) - Surface Mount.
Search Keywords: 0685T125001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685T1250-01
-
Alias/AKA:C1T-1.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1249
5,000
$0.1240
10,000
$0.1215
25,000
$0.1094
50,000
$0.1073
100,000
$0.0912
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing