- Home ›
- All Products›
- 0685H9100-01
Bel Power Solutions
0685H9100-01
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive
Search Keywords: 0685H910001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685H9100-01
-
Alias/AKA:C1H-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 0685H9100-01 RoHS compliant?
Yes, 0685H9100-01 is RoHS compliant.
What is the lead time for 0685H9100-01?
The standard lead time for 0685H9100-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2,500
$0.1604
5,000
$0.1554
10,000
$0.1474
25,000
$0.1442
50,000
$0.1438
100,000
$0.1435
150,000 +
$0.1431
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT