- Home ›
- All Products›
- 0685F2000-01
0685F2000-01
Bel Power Solutions
Fuse - 2A 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 2A 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount.
Search Keywords: 0685F200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685F2000-01
-
Alias/AKA:C1F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,900
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1448
5,000
$0.1389
10,000
$0.1353
25,000
$0.1187
50,000
$0.1143
100,000
$0.0972
150,000 +
$0.0960
Click for Quote
Log in
to unlock special pricing