- Home ›
- All Products›
- 0685F1000-01
0685F1000-01
Bel Power Solutions
C1F 1 (0685F1000-01) 1206 SMT Fuse Fast Acting 1A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
C1F 1 (0685F1000-01) 1206 SMT Fuse Fast Acting 1A
Search Keywords: 0685F100001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685F1000-01
-
Alias/AKA:C1F-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,101
Ships today, if you order in
Buy all 2,101 in-stock or the regular minimum order quantity of 2500
Stock lot only:
2101
Minimum Order Quantity:
2500
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.1564
2,500
$0.1422
5,000
$0.1389
10,000
$0.1356
25,000
$0.1185
50,000
$0.1155
100,000
$0.0963
150,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing