- Home ›
- All Products›
- 0685F0375-01
0685F0375-01
Bel Power Solutions
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Search Keywords: 0685F037501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685F0375-01
-
Alias/AKA:C1F-375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1181
5,000
$0.1172
10,000
$0.1149
25,000
$0.1034
50,000
$0.1015
100,000
$0.0862
150,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing