- Home ›
- All Products›
- 0685-4000-01
0685-4000-01
Bel Power Solutions
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Search Keywords: 0685400001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685-4000-01
-
Alias/AKA:C1Q-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,750
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1291
5,000
$0.1282
10,000
$0.1256
25,000
$0.0879
50,000
$0.0863
100,000
$0.0604
150,000
$0.0602
250,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing