- Home ›
- All Products›
- 0685-3500-01
0685-3500-01
Bel Power Solutions
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 1206 Ceramic T/R CE/CSA/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 1206 Ceramic T/R CE/CSA/cULus
Search Keywords: 0685350001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0685-3500-01
-
Alias/AKA:C1Q-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,014
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,500
$0.1291
5,000
$0.1282
10,000
$0.1256
25,000
$0.0879
50,000
$0.0863
100,000
$0.0604
150,000
$0.0602
250,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing