- Home ›
- All Products›
- 0684L9400-01
0684L9400-01
Bel Power Solutions
Fuse Square Body 40A 350VAC Fast Blow 2-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 40A 350VAC Fast Blow 2-Pin SMD T/R
Search Keywords: 0684L940001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0684L9400-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.62
1,500
$1.58
3,000
$1.56
6,000
$1.54
7,500
$1.53
10,500
$1.52
15,000 +
$1.51
Click for Quote
Log in
to unlock special pricing