- Home ›
- All Products›
- 0680H9100-05
0680H9100-05
Bel Power Solutions
SMD Fuse - 10A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - 10A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Search Keywords: 0680H910005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0680H9100-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$0.5501
2,500
$0.3385
3,750
$0.2680
5,000 +
$0.2626
Click for Quote
Log in
to unlock special pricing