- Home ›
- All Products›
- 0680H0500-01
0680H0500-01
Bel Power Solutions
SMD Fuse - 500mA - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - 500mA - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Search Keywords: 0680H050001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0680H0500-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.3306
3,000
$0.3023
5,000
$0.2898
8,000
$0.2891
10,000
$0.2884
15,000
$0.2821
25,000
$0.2624
50,000 +
$0.2589
Click for Quote
Log in
to unlock special pricing