- Home ›
- All Products›
- 0679L0630-05
0679L0630-05
Bel Power Solutions
Fuse Chip Fast Acting 0.63A 125V Solder Pad SMD 2410 Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Fast Acting 0.63A 125V Solder Pad SMD 2410 Ceramic T/R
Search Keywords: 0679L063005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0679L0630-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2373
2,500
$0.1779
3,750
$0.1661
5,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments