- Home ›
- All Products›
- 0679H8000-05
0679H8000-05
Bel Power Solutions
Fuse Chip Fast Acting 8A 350V SMD Solder Pad 2410 Ceramic Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 8A 350V SMD Solder Pad 2410 Ceramic Automotive
Search Keywords: 0679H800005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0679H8000-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1440
5,000
$0.1430
10,000
$0.1401
25,000
$0.1237
50,000
$0.1234
100,000
$0.1083
150,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing