- Home ›
- All Products›
- 0679H7000-05
0679H7000-05
Bel Power Solutions
Fuse Chip Fast Acting 7A 350V Solder Pad SMD 2410 Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 7A 350V Solder Pad SMD 2410 Ceramic T/R
Search Keywords: 0679H700005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0679H7000-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Ships today, if you order in
Minimum Order Quantity:
2500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1980
5,000
$0.1785
10,000
$0.1622
25,000
$0.1489
50,000
$0.1485
100,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing