- Home ›
- All Products›
- 0679H1500-01
0679H1500-01
Bel Power Solutions
Fuse Chip Fast Acting 1.5A 350V SMD Solder Pad 2410 Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 1.5A 350V SMD Solder Pad 2410 Ceramic T/R
Search Keywords: 0679H150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0679H1500-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2204
3,000
$0.2020
5,000
$0.1868
8,000
$0.1831
10,000
$0.1755
25,000
$0.1751
50,000
$0.1746
100,000 +
$0.1742
Click for Quote
Log in
to unlock special pricing