- Home ›
- All Products›
- 0678H0800-02
0678H0800-02
Bel Power Solutions
Fuse Chip 0.8A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip 0.8A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R
Search Keywords: 0678H080002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0678H0800-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.6613
1,000
$0.4960
1,500
$0.4629
2,000 +
$0.4537
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments