- Home ›
- All Products›
- 0659R9100-12
0659R9100-12
Bel Power Solutions
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0659R910012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0659R9100-12
-
Alias/AKA:5HT-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,788
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4231
500
$0.3438
1,000
$0.3429
3,000
$0.3143
5,000
$0.3014
8,000
$0.3006
15,000
$0.2933
25,000 +
$0.2808
Click for Quote
Log in
to unlock special pricing