- Home ›
- All Products›
- 0659R8000-12
0659R8000-12
Bel Power Solutions
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0659R800012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0659R8000-12
-
Alias/AKA:5HT-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3022
3,000
$0.2850
5,000
$0.2810
8,000
$0.2733
10,000
$0.2726
25,000
$0.2546
50,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments