- Home ›
- All Products›
- 0659R1000-12
0659R1000-12
Bel Power Solutions
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0659R100012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0659R1000-12
-
Alias/AKA:5HT-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,350
can ship 7/6/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2828
3,000
$0.2666
5,000
$0.2629
8,000
$0.2557
10,000
$0.2550
25,000
$0.2382
50,000 +
$0.2376
Click for Quote
Log in
to unlock special pricing