- Home ›
- All Products›
- 0606R9100-33
0606R9100-33
Bel Power Solutions
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
Search Keywords: 0606R910033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0606R9100-33
-
Alias/AKA:GSA-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.762
250
$0.627
500
$0.626
1,000
$0.601
3,000
$0.555
5,000
$0.554
8,000
$0.541
15,000 +
$0.535
Click for Quote
Log in
to unlock special pricing