- Home ›
- All Products›
- 0603R9150-33
0603R9150-33
Bel Power Solutions
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 0603R915033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0603R9150-33
-
Alias/AKA:3AB-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.653
250
$0.584
500
$0.582
1,000
$0.570
3,000
$0.547
5,000
$0.546
8,000
$0.540
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing