- Home ›
- All Products›
- 0602R3001-33
0602R3001-33
Bel Power Solutions
3A - 250V AC/DC Fuse - Glass - 3AB, 3AG - 1/4" x 1-1/4"
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
3A - 250V AC/DC Fuse - Glass - 3AB, 3AG - 1/4" x 1-1/4"
Search Keywords: 0602R300133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0602R3001-33
-
Alias/AKA:3SB-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,990
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5474
500
$0.4447
1,000
$0.4248
3,000
$0.4009
5,000
$0.3899
8,000
$0.3889
10,000
$0.3795
15,000 +
$0.3786
Click for Quote
Log in
to unlock special pricing