- Home ›
- All Products›
- 0602R2501-33
0602R2501-33
Bel Power Solutions
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Search Keywords: 0602R250133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0602R2501-33
-
Alias/AKA:3SB-2.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$0.5211
500
$0.4287
1,000
$0.4108
3,000
$0.3893
5,000
$0.3794
8,000
$0.3784
10,000
$0.3700
15,000 +
$0.3691
Click for Quote
Log in
to unlock special pricing