help desk software
Image is representational - see mfr. specs

V890-1AX1-A1

Bel Fuse

Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port MagJackA® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port MagJackA® Tray
Search Keywords: V8901AX1A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    V890-1AX1-A1
  • Alias/AKA:
    V890-1AX1-A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    495
  • Type:
    RJ-453816
  • Body Orientation:
    Straight3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.27 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 497
Ships today, if you order in
On Order:
495   can ship 12/22/25
Minimum Order:
5
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.00
50
$4.93
100
$4.70
495
$4.16
990
$3.96
1,485
$3.85
2,970
$3.83
5,445 +
$3.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5