- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SST500-1K
Description
+
Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus
Search Keywords: SST5001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:SST500-1K
-
Alias/AKA:0680-0500-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.307
3,000
$0.284
5,000
$0.276
8,000
$0.270
10,000
$0.259
25,000
$0.241
50,000 +
$0.226
Click for Quote
Log in
to unlock special pricing