Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
MagJack 10/100 Base-T - RJ45 - 1x1 Port - Green, Green LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - T ...
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Hook-up Wire 18AWG 2.85mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Sealed Tact Switch
Grommet - 3/8" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 1/4" ID - 5/8" O...
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...