help desk software
Image is representational - see mfr. specs

S558-5500-68

Bel Fuse

Pulse Transformer - LAN 10/100/1000 Base-T, Power over Ethernet (PoE) - 350µH - 1:1 Transmitter - 1:1 Receiver Primary:Seconda ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer - LAN 10/100/1000 Base-T, Power over Ethernet (PoE) - 350µH - 1:1 Transmitter - 1:1 Receiver Primary:Secondary - Surface Mount.
Search Keywords: S558550068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    S558-5500-68
  • Alias/AKA:
    S558-5500-68, R558-5500-68
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    380
  • Maximum DCR Secondary Side:
    N/A
  • Dimension:
    17.53mm x 15.24mm x 5.7114455mm
  • Maximum DCR Primary Side:
    N/A
  • Family:
    S558
  • Maximum Isolation Voltage:
    150014436Vrms
  • Maximum Insertion Loss:
    1.2@100MHz to 125MHz dB
  • Maximum Interwinding Capacitance:
    30 pF
  • Lead Style:
    Gull Wing14437
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order:
100
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.50
380
$2.32
760
$2.19
1,140
$2.16
2,660
$2.13
5,320
$2.08
7,600
$2.05
10,260 +
$2.02
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments