- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RST100
Description
+
Sub-miniature time lag radial lead micro fuse rated at 100mA and 250V AC, designed for circuit protection applications.
Search Keywords: RST100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:RST100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
60
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
60
$0.3914
1,000 +
$0.2408
Click for Quote
Log in
to unlock special pricing