help desk software
Image is representational - see mfr. specs

MRF50-BULK

Bel Fuse

Fuse Subminiature Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: MRF50BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    MRF50-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Subminiature
  • Fuse Size:
    8.35 x 7.7 mm
  • Acting:
    Fast
  • Current Rating:
    0.05 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Thermoplastic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately You may purchase in-stock quantity up to 18
Minimum Order:
50
Available in less than min:
18
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.062
50
$0.965
500
$0.643
1,000
$0.629
3,000
$0.610
5,000
$0.595
8,000
$0.592
15,000
$0.589
25,000 +
$0.586
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
0691-0050-01
0691-0050-01
VIEW PRODUCT
Fuse Micro Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplas