- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MRF50-01
Description
+
Fuse Micro Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: MRF5001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:MRF50-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Micro
-
Fuse Size:8.35 x 7.7 mm
-
Acting:Fast
-
Current Rating:0.05 A
-
Maximum AC Voltage Rating:250 V
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26