- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2250024-4
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Search Keywords: 22500244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:2250024-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$8.16
50
$7.77
198
$7.43
495
$7.10
1,483 +
$6.80
Click for Quote
Log in
to unlock special pricing